Texas Instruments TPS922050/1EVM Evaluation Modules
Texas Instruments TPS922050/1EVM Evaluation Modules offer a two-layer PCB assembly with multiple variants configured to evaluate the operation of the TPS922050/1. The TPS922051/0 2A/1A non-synchronous Buck LED drivers provide a 4.5V to 65V wide input range with a PWM/analog dimming function.The TI TPS922050/1EVM evaluation module can drive LEDs with high power density and high efficiency by integrating a low-side NMOS.
Features
- LED common anode connection
- Integrated 300mΩ MOSFET
- Typical current limit (1.6A/3.2A)
- Switching frequency (400kHz/1MHz)
- Advanced dimming options:
- D1 for PWM dimming
- D2 for Analog dimming
- Full protection features:
- LED open and short protection
- Switching FET open and short protection
- External component failure protection
- Cycle-by-cycle current limit
- Thermal shutdown
- WSON-8, HVSSOP-8, SOT583 packages
Applications
- Constant illumination
- Indoor and outdoor lighting
- Appliance lighting
- Cold/warm WLED lighting
- Emergency and signage lighting
- Security floodlight
- LED bulb and lamp
- LCD backlight
- Instant illumination
- Machine vision and camera flash
- Fire alarm and strobe
Required Equipment
- LED load with cables
- It should be able to carry 2A continuous current for TPS922051 EVM
- It should be able to carry 1A continuous current for TPS922050 EVM
- Function generator with cables
- It should be set to PWM mode for D1 version EVM
- It should be set to DC mode for D2 version EVM
- Isolated bench power supply with cables
- External power supply or power accessory requirements
- 4.5VDC to 60VDC nom output voltage
- 3600mA Max output current
- Efficiency Level V
Connection Diagram
Layout
Publicado: 2025-02-22
| Actualizado: 2025-09-11