Texas Instruments TPSM5601R5HEVM/TPSM5601R5HSEVM Evaluation Board
Texas Instruments TPSM5601R5HEVM/TPSM5601R5HSEVM Evaluation Board is designed to evaluate the operation of the TPSM5601R5H synchronous-buck power module configured for operation with typical 4.2V to 60V input bus applications. Monitoring test points are provided to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response.The TI TPSM5601R5HEVM/TPSM5601R5HSEVM Evaluation Board supplies the full output current rating of the TPSM5601R5H. Input and output capacitors are included to accommodate the entire range of input voltage and selectable output voltages on the evaluation board.
Features
- 4.2V to 60V input voltage range
- Output current up to 1.5A
- 1V to 16V output voltage
- 5mm x 5.5mm QFN package
Front & Back Layout
Publicado: 2020-12-31
| Actualizado: 2024-11-06