Amphenol Times Microwave Systems LMR™ Cables
Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.
Features
- More flexible than corrugated copper cables, often eliminating the need for jumper cables
- Easy connector attachment using common hand tools or stripping tools
- Low loss comparable to corrugated copper cables
- Weatherproof, black UV-protected polyethylene jacket for long-term outdoor exposure
- 100% effective shielding
- Available as pre-terminated assemblies
- Rugged UV, sunlight, and weather-resistant
Applications
- Internal component and equipment wiring
- Inter-cabinet and intra-cabinet jumpers
- Base stations and antenna jumpers
- Rooftop installations
- Tower and pole feeder runs
- In-building runs, including riser runs and air-handling plenums
- Oil and gas fields
- Power plants
Additional Resources
Publicado: 2020-03-24
| Actualizado: 2025-11-17