M5Stack BALA2Fire Self-Balancing Robot Kit

M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.

Features

  • 6-Degree Of Freedom (DOF) IMU
  • Two-wheel drive with PID control balance
  • Grove extension ports
  • 8-channel servo drive, 4-channel external connection, and 4-channel built-in
  • Support programmable Wi-Fi
  • Built-in speaker
  • TF card support
  • LEGO compatible
  • Programming support:
    • Python
    • UIFlow (blockly)
    • Arduino

Kit Contents

  • 1x M5Stack fire + BALA2
  • 4x wheel connector
  • 2x HY2.0-4P cables (20cm)
  • 2x bricks
  • 1x HEX key
  • Type-C USB cable (120cm)

BALA2Fire Kit Overview

M5Stack BALA2Fire Self-Balancing Robot Kit

Videos

Publicado: 2022-08-30 | Actualizado: 2022-09-11