Chip Quik Solder Wire
Chip Quik Solder Wire includes various flux core options in several alloy configurations: Sn42/Bi57/Ag1, Sn63/Pb37, Sn95/Ag5, Sn95/Sb5, Sn96/Ag4, Sn99/Ag1, and Sn99.244/Cu0.7/Ni0.05/Ge0.006. Wire options include no flux core (solid solder wire), no-clean synthetic (ROL0), no-clean water-washable synthetic (REL0), and 2.5% no-clean water-washable (REL0) flux core. Chip Quik Solder Wire offers a 0.38mm to 1mm wire diameter range and a melting point rainge from +138°C to +240°C. All of the solder wire is RoHS 3 and REACH compliant.Features
- 0.38mm to 1mm wire diameter
- Alloy options
- Sn42/Bi57/Ag1
- Sn63/Pb37
- Sn95/Ag5
- Sn95/Sb5
- Sn96/Ag4
- Sn99/Ag1
- Sn99.244/Cu0.7/Ni0.05/Ge0.006
- Flux core options
- No flux core, solid solder wire
- No-clean synthetic (ROL0)
- No-clean water-washable synthetic (REL0)
- 2.5% no-clean water-washable (REL0)
- +138°C to +240°C melting point range
- Lead-free options
- RoHS 3/REACH compliant
Product Examples
Publicado: 2024-02-08
| Actualizado: 2025-08-31