Twin Industries Machine Pin Jump Wires
Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Tipo | Extremo A del conector | Extremo B del conector | Género | Longitud |
|---|---|---|---|---|---|---|
| TW-AF-6 | ![]() |
Breadboard Wire | Pin | Wire | Female | 8 in |
| TW-AM-6 | ![]() |
Breadboard Wire | Pin | Wire | Male | 8 in |
| TW-FF-20C | ![]() |
Jumper Cable | Receptacle | Receptacle | Female / Female | 20 cm |
| TW-FF-30C | ![]() |
Jumper Cable | Receptacle | Receptacle | Female / Female | 30 cm |
| TW-FF-5C | ![]() |
Jumper Cable | Receptacle | Receptacle | Female / Female | 5 cm |
| TW-MF-10C | ![]() |
Jumper Cable | Plug | Receptacle | Male / Female | 10 cm |
| TW-MF-20C | ![]() |
Jumper Cable | Plug | Receptacle | Male / Female | 20 cm |
| TW-MM-10C | ![]() |
Jumper Cable | Pin | Pin | Male / Male | 10 cm |
| TW-MM-20C | ![]() |
Jumper Cable | Pin | Pin | Male / Male | 20 cm |
| TW-MM-30C | ![]() |
Jumper Cable | Pin | Pin | Male / Male | 30 cm |
Publicado: 2017-08-25
| Actualizado: 2022-06-23