Vishay / Beyschlag High-Frequency (HF) Thin Film MELF Resistors
Vishay / Beyschlag High-Frequency (HF) Thin-Film MELF Resistors feature low-inductance non-helical trimmed products. These resistors are designed for applications that require more than 10GHz frequency. The MMU 0102/MMB 0207 HF resistors feature a 6.8Ω to 470Ω resistance range and ±2% resistance tolerance. The MMA 0204 HF resistors feature a 1.5Ω to 475Ω resistance range and ±1% resistance tolerance. These high-frequency resistors also feature ±50ppm/K temperature coefficient and -55°C to 155°C operating temperature range. The HF thin-film MELF resistors are RoHS-compliant and come in force-fitted steel caps with intrinsic sulfur resistance. Typical applications include telecommunication equipment and industrial electronics.Features
- Specialty product for RF applications
- Low-inductance non-helical trimmed product
- Suitable for more than 10GHz frequency
- ±50ppm/K temperature coefficient
- Force-fitted steel caps
- Intrinsic sulfur resistance
- RoHS compliant
- Halogen-free
- Pb-free
Specifications
- MMU 0102 HF:
- 6.8Ω to 470Ω resistance range
- ±2% resistance tolerance
- 0.3W rated dissipation
- MMA 0204 HF:
- 1.5Ω to 475Ω resistance range
- ±1% resistance tolerance
- 0.4W rated dissipation
- MMB 0207 HF:
- 6.8Ω to 470Ω resistance range
- ±2% resistance tolerance
- 1W rated dissipation
Applications
- RF requirements
- Telecommunication equipment
- Industrial electronics
Dimension Diagram
Additional Resources
View Results ( 14 ) Page
| N.º de artículo | Resistencia | Régimen de potencia | Tolerancia | Diámetro | Longitud | Régimen de voltaje |
|---|---|---|---|---|---|---|
| MMA0204AC4709FB100 | 47 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | 200 V |
| MMA0204AC1210FB300 | 121 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | 200 V |
| MMA0204AC1009FB300 | 10 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | 200 V |
| MMA0204AC1509FB300 | 15 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | 200 V |
| MMU0102AC1300GB100 | 130 Ohms | 300 mW | 2 % | 1.1 mm | 2.2 mm | 200 V |
| MMU0102AC1509GB100 | 15 Ohms | 300 mW | 2 % | 1.1 mm | 2.2 mm | 150 V |
| MMA0204AC5009FB300 | 50 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | |
| MMA0204AC2499FB300 | 24.9 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm | |
| MMU0102AC5009GB300 | 50 Ohms | 300 mW | 2 % | 1.1 mm | 2.2 mm | 150 V |
| MMA0204AC7509FB100 | 75 Ohms | 400 mW | 1 % | 1.4 mm | 3.6 mm |
Publicado: 2025-01-14
| Actualizado: 2025-02-03