Vishay / Dale IHLP1212-EZ-1Z Power Inductors
Vishay / Dale IHLP1212-EZ-1Z Power Inductors are low DCR inductors that are available in 1.2mm, 1.5mm, and 2mm height profiles. These inductors are magnetically shielded and handle high transient current spikes without saturation. The IHLP® power inductors come with a 3mm x 3mm footprint. The IHLP1212-EZ-1Z power inductors are used in energy storage for low-profile DC/DC converters, battery-powered devices, and power line noise suppression and filtering applications.Features
- Low DCR
- Magnetically shielded construction
- Handles high transient current spikes without saturation
- Available in three height profiles (1.2mm, 1.5mm, and 2mm)
- 3mm x 3mm footprint
- Pb-free and Halogen-free
- RoHS compliant
Applications
- Energy storage for low-profile DC/DC converters
- Battery-powered devices
- Power line noise suppression and filtering
Dimensions
View Results ( 24 ) Page
| N.º de artículo | Hoja de datos | Inductancia | Tolerancia | Resistencia CC máxima | Corriente de saturación | Frecuencia autorresonante | Longitud | Ancho | Altura | Estilo de montaje | Estilo de terminación | Apantallamiento | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IHLP1212BZEZR56M1Z | ![]() |
560 nH | 20 % | 14.9 mOhms | 10.9 A | 90 MHz | 3 mm | 3 mm | 2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212AEEZR22M1Z | ![]() |
220 nH | 20 % | 10.3 mOhms | 14.3 A | 202 MHz | 3 mm | 3 mm | 1.5 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212BZEZR68M1Z | ![]() |
680 nH | 20 % | 15.8 mOhms | 10.7 A | 85 MHz | 3 mm | 3 mm | 2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212BZEZR88M1Z | ![]() |
880 nH | 20 % | 16.7 mOhms | 10.4 A | 65 MHz | 3 mm | 3 mm | 2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212AEEZR68M1Z | ![]() |
680 nH | 20 % | 19.8 mOhms | 8.8 A | 97 MHz | 3 mm | 3 mm | 1.5 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212ABEZR22M1Z | ![]() |
220 nH | 20 % | 10.3 mOhms | 12.4 A | 185 MHz | 3 mm | 3 mm | 1.2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212ABEZR33M1Z | ![]() |
330 nH | 20 % | 12.9 mOhms | 11.6 A | 140 MHz | 3 mm | 3 mm | 1.2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212BZEZ1R2M1Z | ![]() |
1.2 uH | 20 % | 23.4 mOhms | 8.8 A | 50 MHz | 3 mm | 3 mm | 2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212ABEZR47M1Z | ![]() |
470 nH | 20 % | 17.6 mOhms | 9.4 A | 115 MHz | 3 mm | 3 mm | 1.2 mm | PCB Mount | SMD/SMT | Shielded | Y |
| IHLP1212ABEZ1R0M1Z | ![]() |
1 uH | 20 % | 33.8 mOhms | 6.7 A | 66 MHz | 3 mm | 3 mm | 1.2 mm | PCB Mount | SMD/SMT | Shielded | Y |
Publicado: 2025-05-21
| Actualizado: 2025-06-02