Vishay Safety-Rated RFI Capacitors
Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.Features
- High capacitance X1 and X2 film
- High pulse applications to 4kV (X1)
- General purpose applications to 2.5kV (X2)
- High reliability Y1 and Y2 ceramic
- High pulse applications to 8.0kV (Y1)
- General purpose applications to 5.0kV (Y2)
- Safety-certified MLCCs meet IEC 60384-14 min. 4mm creepage standard
Additional Resources
Publicado: 2019-02-20
| Actualizado: 2024-01-04