Vishay Semiconductors BYSx Surface-Mount Schottky Barrier Rectifiers
Vishay Semiconductors BYSx Surface-Mount Schottky Barrier Rectifiers feature high efficiency and low power loss in a low-profile SMA (DO-214AC) package. These rectifiers provide guarding for overvoltage protection, high surge capability, and very low switching losses. The BYSx surface-mount Schottky barrier rectifiers are AEC-Q101 qualified and meet MSL level 1, per J-STD-020, LF maximum peak of 260°C. Typical applications include high-frequency inverters, switching power supplies, freewheeling diodes, OR-ing diodes, DC/DC converters, and reverse battery protection.Features
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Very low switching losses
- High surge capability
- 1.5A maximum average forward rectified current
- Single circuit configuartion
- 40A peak forward surge current single half sine-wave superimposed on a rated load at 8.3ms
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
- RoHS complaint
- Halogen-free
Applications
- High-frequency inverters
- Switching power supplies
- Freewheeling diodes
- OR-ing diode
- DC/DC converters
- Reverse battery protection
Dimension
Datasheets
View Results ( 10 ) Page
| N.º de artículo | Vrrm - Tensión inversa repetitiva | Vf - Tensión directa | Ir - Corriente inversa | Configuración |
|---|---|---|---|---|
| BYS12-90-E3/TR3 | 90 V | 750 mV | 100 uA | Single |
| BYS10-45-E3/TR3 | 45 V | 500 mV | 500 uA | Single |
| BYS11-90-E3/TR3 | 90 V | 750 mV | 100 uA | Single |
| BYS11-90-E3/TR | 90 V | 750 mV | 100 uA | Single |
| BYS10-25-E3/TR | 25 V | 500 mV | 500 uA | Single |
| BYS10-45-E3/TR | 45 V | 500 mV | 500 uA | Single |
| BYS10-25-E3/TR3 | 25 V | 500 mV | 500 uA | Single |
| BYS10-35-E3/TR | 35 V | 500 mV | 500 uA | Single |
| BYS10-35-E3/TR3 | 35 V | 500 mV | 500 uA | Single |
| BYS12-90-E3/TR | 90 V | 750 mV | 100 uA | Single |
Publicado: 2025-02-26
| Actualizado: 2025-04-04