Vishay Semiconductors TransZorb® Transient Voltage Suppressors

Vishay Semiconductors TransZorb® Transient Voltage Suppressors with a glass passivated chip junction offer 6.5W power dissipation. These voltage suppressors feature excellent clamping capability, very fast response time, and low incremental surge. The TransZorb transient voltage suppressors are available in unidirectional and bidirectional polarity. These voltage suppressors are AEC-Q101 qualified. The TransZorb transient voltage suppressors are used in ICs, MOSFETs, signal lines of sensor units for consumer, computer, telecommunication, and automotive applications.

Features

  • Glass passivated chip junction
  • Unidirectional and bidirectional polarity
  • 6.5W power dissipation
  • 6.8V to 540V VBR unidirectional
  • 6.8V to 220V VBR bidirectional
  • 5.8V to 459V VWM unidirectional
  • 5.8V to 185V VWM bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • AEC-Q101 qualified available
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • -55°C to 175°C operating junction temperature range

Applications

  • ICs
  • MOSFETS
  • Signal lines of sensor units for consumer requirements
  • Industrial requirements
  • Automotive
  • Telecommunications

Case Style 1.5KE

Mechanical Drawing - Vishay Semiconductors TransZorb® Transient Voltage Suppressors
Publicado: 2025-05-14 | Actualizado: 2025-06-02