Vishay Semiconductors SiP32101/SP32103 Bi-Directional Battery Switch
Vishay Semiconductors SiP32101/SiP32103 Bi-Directional Battery Switch features the reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5mΩ (Typ. at 3.3V) on-resistance and operates from a +2.3V to +5.5V input voltage range, making the device an ideal battery-disconnect switch for high-capacity battery applications. The SiP32101 has slew rate control, making it ideal in large load capacitors as well as high-current load switching applications. The device is also highly efficient, consuming a mere 10pA (Typ.) current in shutdown and 15pA while operating. The Vishay Semiconductors SiP32101/SiP32103 has an active-low enable and can interface directly with a low voltage control signal.Features
- Bi-directional ON and OFF
- Ultra-low Ron, 6.5mΩ (Typ.) at 3.3V
- Wide input voltage (2.3V to 5.5V)
- Slew rate controlled turn-on
- 15pA ultra-low quiescent current
- EN pin with an integrated pull-down resistor
- Compact 12-Bump, 1.3mm x 1.7mm x 0.55mm WCSP package
Applications
- Smartphones and tablets
- Digital still / video cameras
- Portable meters and test instruments
- Communication devices with embedded batteries
- Portable medical and healthcare systems
Application Circuit
Publicado: 2014-06-25
| Actualizado: 2024-11-19