Vishay Semiconductors VLD SMD Gullwing and Rev Gullwing LEDs
Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.The VLD series is designed in compact, untinted surface-mount packages with dome lenses. The devices utilize the latest ultra-bright AllnGaP on Si chip technology and deliver the industry's highest brightness. The VLD provides reliable performance with high luminous flux and incorporates larger chip sizes to withstand drive currents up to 70mA.
Features
- Advanced AlInGaP technology
- Surface mount
- Gullwing, reverse gullwing package form
- 2.3mm length x 2.3mm width x 2.8mm height dimensions
- High luminous flux and luminous intensity
- Luminous intensity and color categorized per packing unit
- ≤ 1.6 luminous intensity ratio per packing unit IVmax./IVmin.
- Up to 2kV ESD withstand voltage according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- Suitable for reflow soldering according to J-STD-020
Applications
- Traffic signals and signs
- Interior and exterior lighting
- Indicator and backlighting for audio, video, LCDs switches, symbols, and illuminated advertising
View Results ( 21 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa |
|---|---|---|---|---|
| VLDK1235R | ![]() |
Amber | 616 nm | 18 cd |
| VLDY1535G-08 | ![]() |
Yellow | 589 nm | 8 cd |
| VLDK1235G | ![]() |
Amber | 616 nm | 18 cd |
| VLDK1235G-08 | ![]() |
Amber | 616 nm | 18 cd |
| VLDS1235R | ![]() |
Red | 630 nm | 11 cd |
| VLDR1235G | ![]() |
Red | 624 nm | 14.5 cd |
| VLDTG1232G-08 | ![]() |
Green | 525 nm | 16 cd |
| VLDR1235R | ![]() |
Red | 624 nm | 14.5 cd |
| VLDB1232G-08 | ![]() |
Blue | 465 nm | 3.5 cd |
| VLDB1232R-08 | ![]() |
Blue | 465 nm | 3.5 cd |
Publicado: 2015-06-30
| Actualizado: 2022-03-11