Weidmuller Klippon® Connect A Series Terminal Blocks
Weidmuller Klippon® Connect A Series Terminal Blocks with Side PUSH IN connection technology combines the advantages of PUSH IN and screw connection technology. These end blocks are decentralized systems that save space in the control cabinet, where the components must be installed in small and flat distribution boxes. The conductors can be connected without a bending radius and tools, reducing the installation height and increasing clarity as markings and functional areas remain visible when wired. These terminal blocks feature clear recognition of the functional areas, even in the wired state and uniform test system with standardized test tap.
Features
- Clear wiring without protruding bending radius
- Clear recognition of the functional areas, even in the wired state
- Release of conductor without any tool
- Flexible mounting foot for compensation of different terminal rail dimensions
- Clear differentiation of functional areas
- Compatible with classic connection PUSH IN terminals
- Uniform test system with standardized test tap
- Slim design for large amount of cabinet space
- Vibration-resistant and gas-tight connection with copper power rails and stainless steel spring
Terminal Blocks with PUSH IN Technology
Overview
Videos
View Results ( 32 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Régimen de voltaje | Indicador de cable máx | Rango de calibrador de alambres | Régimen de inflamabilidad |
|---|---|---|---|---|---|---|
| 2816930000 | ![]() |
15 A | 500 V | 14 AWG | 26 AWG to 14 AWG | |
| 2817980000 | ![]() |
15 A | 500 V | 14 AWG | 26 AWG to 14 AWG | |
| 2847460000 | ![]() |
24 A | 800 V | 12 AWG | 28 AWG to 12 AWG | UL 94 V-0 |
| 2816940000 | ![]() |
15 A | 500 V | 14 AWG | 26 AWG to 14 AWG | |
| 2816950000 | ![]() |
|||||
| 2817990000 | ![]() |
15 A | 500 V | 14 AWG | 26 AWG to 14 AWG | |
| 2818000000 | ![]() |
15 A | 500 V | 14 AWG | 26 AWG to 14 AWG | |
| 2847200000 | ![]() |
24 A | 800 V | 12 AWG | UL 94 V-0 | |
| 2847210000 | ![]() |
24 A | 800 V | 12 AWG | UL 94 V-0 | |
| 2847230000 | ![]() |
24 A | 800 V | 12 AWG | UL 94 V-0 |
Publicado: 2023-07-20
| Actualizado: 2026-02-11