Dynawave DynaFlex Cables

Dynawave DynaFlex Cables are designed for applications that require operating frequencies up to 100GHz. These cables ensure optimal functionality and efficiency where standard alternatives tend to fall short and offer robust construction for harsh environments. This series offers a flexible alternative to semi-rigid cables for dense, high-frequency interconnects. It provides broadband performance up to 100GHz with low loss, high shielding, and enhanced handling capabilities. Dynawave DynaFlex Cables are compatible with standard .047 connectors and provide a small diameter that is ideal for high-density gangmate applications.

Features

  • Low loss and matched VSWR
  • Robust design construction
  • Lower attenuation than similar-sized RG cables
  • Compatible with standard .047 connectors
  • Flexible alternative to semi-rigid cables
  • Small diameter ideal for high-density gangmate applications

Specifications

  • Up to 100GHz broadband performance
  • High-temperature, space-rated ETFE jackets
  • >100dB shielding effectiveness
  • >1000 cycles of flex life at minimum bend radius
  • IPC 67-rated assemblies available
  • -65°C to +125°C operating temperature range
Publicado: 2025-10-24 | Actualizado: 2026-04-02