Winchester Interconnect / Winchester High-Flex VFD Cables
Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.Features
- Primary
- Bare copper
- Polyester elastomer insulation
- Color code
- 1 to 3, black and white printed numbers
- 4, green/yellow
- Overall cable
- 4 required primaries
- FR-fibrillated polyester filler
- Aluminum/polyester tape, 25% overlap
- Braided shield
- 36AWG tinned copper, 85% coverage (for OD range 0.051" to 0.301")
- 34AWG tinned copper, 85% coverage (for OD range 0.301")
- Jacket
- Duralon
- Black color
Applications
- Motor power
- Sensors
- Controls
- Robotics
- Industrial Ethernet
- Material handling
- Vision systems
Specifications
Videos
Additional Resources
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| INSP-53415 | ![]() |
Cables multiconductores 53415-C-004/DAM/S/PTJ44 .287 GRY PLTC-AWM 2464-CMX/FT4 |
| INSP-55415 | ![]() |
Cables multiconductores 55415-C-004+F/NYLST/SPSP/PTJ63 .389 GY461 GRY |
| INSP-88826 | ![]() |
Cables multiconductores 88826-C-008+F/PTFE/S/PTFE/PTJ47 .505 BLK |
| INSP-99856 | ![]() |
Cables multiconductores 4-HYT14105S87BC15+F/AM/S/J80 .432 BLK |
| INSP-99857 | ![]() |
Cables multiconductores High-Flex Multi-Conductor Cable, PVC, 16 AWG, Shielded, SOLD BY THE FOOT |
| INSP-54415 | ![]() |
Cables multiconductores 54415-C-004+F/DNWP/S/PTJ53 .454 GRY PLTC - AWM 2464 - CMX |
| INSP-56415 | ![]() |
Cables multiconductores 56415-C-004+F/NYLST/SPSP/PTJ63 .437 GY461 GRY |
| INSP-88814 | ![]() |
Cables multiconductores 88814-C-006+F/EPTFE/S/PTFE/PTJ47 .450 BLK |
| INSP-88816 | ![]() |
Cables multiconductores 88816-C-006+F/EPTFE/S/PTFE/PTJ47 .437 BLK |
| INSP-88824 | ![]() |
Cables multiconductores 88824-C-008+F/PTFE/S/PTFE/PTJ47 .515 BLK |
Publicado: 2024-10-22
| Actualizado: 2025-07-10