Würth Elektronik WE-PBF Flat Wire High Current SMD Ferrite Beads

Würth Elektronik WE-PBF High Current SMD Ferrite Beads are flat wire types for high current (up to 18A), high-frequency designs. With an operating temperature of -55°C to +125°C, the Wurth WE-PBF High Current SMD Ferrite Beads offer an impedance range from 42Ω to 98Ω and a maximum DC resistance of 0.6mΩ to 0.9mΩ.

Features

  • Flat wire
  • Up to 6A current
  • Operating temperature -55ºC to +125ºC

Applications

  • Any application with high current, high frequency
  • Voltage supply for high load current
View Results ( 7 ) Page
N.º de artículo Hoja de datos Impedancia Resistencia CC máxima Longitud Ancho Altura
7427930 7427930 Hoja de datos 42 Ohms 600 uOhms 4 mm 3 mm 2.55 mm
7427932 7427932 Hoja de datos 98 Ohms 900 uOhms 7.8 mm 4.75 mm 3 mm
7427931 7427931 Hoja de datos 91 Ohms 900 uOhms 8.5 mm 3 mm 2.55 mm
7427934 7427934 Hoja de datos 42 Ohms 600 uOhms 4.9 mm 3 mm 2.5 mm
74279390 74279390 Hoja de datos 42 Ohms 600 uOhms 4 mm 3 mm 3.1 mm
7427933 7427933 Hoja de datos 39 Ohms 600 mOhms 3.1 mm 2.9 mm 2.41 mm
74279391 74279391 Hoja de datos 91 Ohms 900 mOhms 9.5 mm 3 mm 3.1 mm
Publicado: 2011-03-16 | Actualizado: 2023-11-29