Yamaichi Electronics AMC Connectors
Yamaichi Electronics AMC Connectors are a high-speed & high-frequency technology that makes the CN Series ideal for next-generation network equipment. Data-access equipment across various industries rely heavily on AdvancedTCA and MicroTCA form factors to provide a reliable and in-time response. These Yamaichi form factors support up to 12.5Gbps and higher data rates for hot-pluggable card modules used in various industries.Features
- CN074
- AdvancedMC Connector Type B and B+
- With stiffener and screws
- Compression style contacts interface to carrier board with wiping action for high reliability
- Integrated high-performance Y-Flex technology
- High-speed contact design, controlled impedance
- Low dielectric constant insulation material, connector housing with 3.10 at 6GHz and Y-Flex with 2.85 at 6GHz
- Basic and Extended carrier type
- Interface to AMC, Conventional
- CN080
- AdvancedMC Connector Type AB
- With stiffener and screws
- New with long screws for 5mm PCB thickness and special stiffener
- Compression style contacts interface to carrier board with wiping action for high reliability
- High-speed contact design, controlled impedance
- Cutaway carrier type
- CN084
- Reduced insertion / extraction force
- Different standard combination types
- Flexible for customized versions
- High-speed design up to 12.5Gbps
- Up to 680 pins
- Flexible design
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Serie | Número de posiciones | Estilo de terminación |
|---|---|---|---|---|
| CN080-170-0011 | ![]() |
CN080 | 170 Position | Screw |
| CN074-170-0005 | ![]() |
CN074 | 170 Position | Screw |
| CN074-340-0001 | ![]() |
CN074 | 340 Position | Screw |
| CN074-340-0003 | ![]() |
CN074 | 340 Position | Screw |
| CN084-170-1000-1000-0 | ![]() |
CN084 | 170 Position | Screw |
| CN084-680-1232-1010-0 | ![]() |
CN084 | 680 Position | PCB |
| CN084-340-1300-1100-0 | CN084 | |||
| CN084-680-1332-1110-0 | CN084 |
Publicado: 2014-04-08
| Actualizado: 2022-03-11