Yamaichi Electronics Mini-FAKRA Connectors

Yamaichi Electronics Mini-FAKRA Connectors comply with USCAR-18 design guidelines and support vehicular interior signal transmissions. This automotive interconnect solution features the HF106P, HFU106P, and Y-MFC series with up to 9GHz operating frequency, 50Ω impedance, and -40°C to +105°C operating temperature range. The lineup includes a range of color and key codes as well as multiple mounting / interface orientations, such as right angle and vertical. Yamaichi Electronics Mini-FAKRA Connectors are suitable for applications that include BLUETOOTH®, Wi-Fi®, remote control key ignition, GPS, infotainment, FM/AM and satellite radio signals, and advanced driver assistance system (ADAS) camera signals.

Features

  • HF106P
    • Fakra developed and tested for automotive applications
    • Diecast type
    • According to DIN ISO 20860
    • SMT version
    • Color and mechanical coding
    • Automotive certified
    • Tape-and-reel packaging available
  • HFU106P and Y-MFC
    • Miniaturized FAKRA I/O solution to save critical design space
    • Vertical and right-angle mount
    • Offers both 1 x 2 and 2 x 2 configurations
    • Supports several key codes

Applications

  • Automotive
  • GPS
  • Bluetooth and Wi-Fi
  • FM/AM and satellite radio signals
  • Infotainment system connections
  • GPS antenna signal
  • In-vehicle environmental telemetry control
  • ADAS system camera signals
  • GSM cellular phone signal
  • Remote control key ignition
Publicado: 2024-05-16 | Actualizado: 2024-05-31