Zilog / IXYS ZMOTION PIR Sensors

Zilog / IXYS ZMOTION PIR Sensors deliver high performance and excellent EMI immunity for the most demanding motion detection applications. The sensors are available in TO-5 and IR reflow compatible Surface Mount packages. PIR sensors vary by number of elements, element size and spacing, package type, window size, EMI protection, and operating voltage.

Features

  • Pet Immunity
  • White Light Immunity
  • Low Power operation
  • High EMI and ESD Immunity
  • Simplified manufacturing flow
  • Sensitive walk-up detection
  • Small footprint
  • Zone detection with multiple sensors

Applications

  • Intrusion/Security
  • Lighting Control
  • Thermostats
  • Access Control
  • Vending
  • Video Doorbells
  • Smart Displays
  • Proximity Detection
  • Power Management
  • IP Cameras
  • Occupancy Sensing
  • Home Appliances
  • Outdoor Lighting
  • IoT Sensors
  • Zone Detection

Overview

Zilog / IXYS ZMOTION PIR Sensors
Publicado: 2022-06-27 | Actualizado: 2022-07-17