STMicroelectronics VL53L9 dToF 3D LiDAR Module, Now Available from Mouser, Enables Industrial, IoT, and Smart Applications
September 9, 2026 – Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now shipping the new VL53L9 direct time-of-flight (dToF) 3D light detection and ranging (LiDAR) module from STMicroelectronics. The VL53L9 combines state-of-the-art features in a compact and cost-effective package, delivering AI-ready output data for low-compute edge AI systems across robotics, industrial automation, smart buildings, AR/VR, and healthcare applications.
The STMicroelectronics VL53L9 dToF 3D LiDAR module, available from Mouser, brings high-resolution spatial awareness to compact edge AI systems with industry-leading resolution and performance. The VL53L9 combines a single photon avalanche diode (SPAD) array, postprocessing SoC, two vertical-cavity surface-emitting lasers (VCSELs), physical infrared filters, meta surface optical elements (MOEs), and an embedded power management IC (PMIC) to provide accurate ranging (<5 cm to 10 m) and stream a postprocessed 2D IR image with a 60Hz max frame rate. Using the MOE above the VCSELs allows the user to project an optimized rectangular field of view (FOV) onto the scene. The VL53L9 dToF 3D LiDAR module achieves improved ranging performance capable of multizone distance measurements up to 54 x 42 zones with a wide FOV, offering a resolution of 2.3K zones, on-chip processing, 100 frames per second, and sensing range from 5 centimeters to 9 meters.
The X-NUCLEO-53L9A1 expansion board, available to order from Mouser, offers a complete solution for learning, evaluating, and developing applications based on the VL53L9CX sensor. The expansion board features Arduino R3-compatible headers, allowing it to be used with a wide variety of development tools, including the STM32 Nucleo boards.
The STEVAL-VL53L9 evaluation board, also available to order from Mouser, features a pre-mounted VL53L9CX sensor. The evaluation board provides an example application circuit and a header for flying-wire connections, enabling rapid prototyping when used with development boards, such as the NUCLEO-N657X0-Q STM32 development board or the TM32 Discovery kits.
To learn more, visit https://www.mouser.com/new/stmicroelectronics/stmicroelectronics-vl53lp-tof-modules/.
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.
Como distribuidor autorizado a nivel global, Mouser ofrece la más amplia selección de los semiconducoctores y componentes electrónicos más recientes del mundo, en existencia y listos para enviar. Los clientes de Mouser pueden esperar productos originales y 100 % certificados que son totalmente localizables desde cada uno de sus socios fabricantes. Para ayudar a agilizar los diseños de los clientes, el sitio web de Mouser cuenta con una amplia biblioteca de recursos técnicos, incluso un Centro de recursos técnicos, además de documentos técnicos de productos, diseños de referencia de proveedores específicos, notas de aplicación, información técnica de diseño, herramientas de ingeniería y otro tipo de información útil.
2026 - Mouser es un distribuidor autorizado líder en componentes electrónicos y productos de automatización industrial. Con más de 6.8 millones de productos de más de 1,200 marcas de fabricantes, ofrecemos la selección más amplia de productos en stock. Nuestra división de componentes electrónicos atiende a las comunidades de ingenieros de diseño y compradores con lanzamientos de nuevos productos (NPI) en semiconductores, componentes pasivos, interconexiones y tecnologías electrónicas relacionadas. Nuestra división de automatización industrial ayuda a las empresas a diseñar, construir y mantener sus equipos y operaciones de fabricación. Ofrecemos soluciones que incluyen lo último en sensores, paneles, PLC y controles de motores, disponibles en stock para envío inmediato.
Mouser ofrece un servicio al cliente líder en su clase a través de sus 28 ubicaciones en todo el mundo, las cuales brindan asistencia en el idioma, la moneda y la zona horaria locales. Enviamos productos diariamente a más de 650,000 clientes en 223 países y territorios desde nuestras avanzadas instalaciones de distribución de más de 139,000 metros cuadrados, ubicadas en el área metropolitana de Dallas, Texas. Para obtener más información, visite https://www.mouser.com.
2026 - STMicroelectronics is a global independent semiconductor company and a leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. An unrivaled combination of silicon and system expertise, manufacturing strength, Intellectual Property (IP) portfolio, and strategic partners positions, STMicroelectronics is at the forefront of System-on-Chip (SoC) technology, and its products play a key role in enabling today's convergence trends.
Mouser y Mouser Electronics son marcas registradas de Mouser Electronics, Inc. Todos los demás productos, logotipos y nombres de empresas mencionados en este documento pueden ser marcas de sus respectivos titulares.