Omron Electronics G6QE Miniature Power Relays
Omron G6QE Miniature Power Relays offer a miniature and low-height PCB power relay with a 36A switching current. This design allows engineers to get 10,000 operations out of a high-switching current of 36A at a 250VAC relay in smaller applications. These power relays are offered in three versions (5VDC, 12VDC, and 24VDC) and can achieve up to 12% reduction in power consumption. Omron G6QE miniature power relays are ideal for home appliances, FA equipment, and industrial machinery.Features
- 100mΩ maximum contact resistance
- 20ms/10ms maximum operate/release time
- 1000MΩ min insulation resistance
- High 36A switching current at 250VAC
- Rated at 100,000 operations in a miniature package
- 10kv impulse withstand voltage between coil and contacts
- AG alloy contacts (Cd free)
- Available in 5VDC, 12VDC, and 24VDC configurations
Applications
- Home appliances
- Factory automation equipment
- Industrial machinery
Dimensions (mm)
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Voltaje de la bobina | Resistencia de la bobina | Corriente de bobina |
|---|---|---|---|---|
| G6QE-1A4 DC12 | ![]() |
12 VDC | 102.9 Ohms | 116.7 mA |
| G6QE-1A DC12 | ![]() |
12 VDC | 102.9 Ohms | 116.7 mA |
| G6QE-1A DC24 | ![]() |
24 VDC | 411.4 Ohms | 58.3 mA |
| G6QE-1A DC5 | ![]() |
5 VDC | 17.9 Ohms | 280 mA |
Publicado: 2018-09-24
| Actualizado: 2024-10-17