onsemi BCP53M PNP Medium Power Transistor

onsemi BCP53M PNP Medium Power Transistor is an 80V, 1A device designed for general-purpose amplifier applications. This transistor is housed in a wettable flank DFN2020-3 package for optimal Automated Optical Inspection (AOI) and has superior thermal performance. The BCP53M medium power transistor operates at -65°C to 150°C junction and storage temperature range. This PNP transistor is AEC-Q101 qualified, PPAP capable, Pb-free, halogen-free/BFR free, and RoHS compliant. The BCP53M medium power transistor is ideal for general-purpose switching and amplification and automotive ECUs.

Features

  • Wettable flank package for optimal Automated Optical Inspection (AOI)
  • NSV prefix for automotive and other applications requiring unique site and control change requirements
  • -65°C to 150°C operating junction and storage temperature range
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • General purpose switching and amplification
  • Automotive ECUs

Package Dimensions

Mechanical Drawing - onsemi BCP53M PNP Medium Power Transistor
Publicado: 2024-09-11 | Actualizado: 2024-10-18