Phoenix Contact MKDSP 50 PCB Connection Terminal Block
Phoenix Contact MDKSP 50 High-current PCB terminal block for power electronics up to 150A. With wave soldering capabilities, there is less mounting effort and comes in 1 to 5 positions with or without a flanged base. Conductors with a wire range up to 1/0 can now be terminated conveniently. The MKDSP 50 terminal blocks is an excellent replacement for costly copper busbars or press-in elements in high-power equipment.Features
- Easy assembly
- Eliminates need for special ring lugs, creating easy wire terminations
- Large range of wire sizes
- High current ratings
Applications
- Electric motor drives
- Frequency inverters
- Energy storage equipment
- Frequency converters
- Power supplies
- Charging stations
Specifications
- 16AWG - 1/0 wire range
- 160A current rating
- 600V voltage rating
- 1 to 5 positions with or without a flanged base
- UL recognized
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 1856171 | ![]() |
Bloques de terminales fijas MKDSP 50/2-17.5-F FLANGED BASE |
| 1856139 | ![]() |
Bloques de terminales fijas MKDSP 50/3-17.5 |
| 1856126 | ![]() |
Bloques de terminales fijas MKDSP 50/2-17.5 |
| 1856155 | ![]() |
Bloques de terminales fijas MKDSP 50/5-17.5 |
| 1856168 | ![]() |
Bloques de terminales fijas MKDSP 50/1-17.5-FL FLANGED BASE |
| 1856197 | ![]() |
Bloques de terminales fijas MKDSP 50/4-17.5-F FLANGED BASE |
| 1856142 | ![]() |
Bloques de terminales fijas MKDSP 50/4-17.5 |
| 1856184 | ![]() |
Bloques de terminales fijas MKDSP 50/3-17,5-F FLANGED BASE |
| 1856207 | ![]() |
Bloques de terminales fijas MKDSP 50/5-17.5-F FLANGED BASE |
Publicado: 2015-09-11
| Actualizado: 2022-03-11