Qorvo QPQ1903EVB Evaluation Board
Qorvo QPQ1903EVB Evaluation Board is a demonstration and development platform for the QPQ1903 5GHz UNII1-2a bandBoost™ Filter. The QPQ1903 is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi® UNII1-2a band and high near-in rejection in the UNII2c-3 band.The QPQ1903EVB Evaluation Board features a pre-mounted Qorvo QPQ1903 in a compact 1.7mm x 1.1mm laminate SMT package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout & Schematic
Publicado: 2021-02-17
| Actualizado: 2022-03-11