Renesas Electronics TB-RL78/F25 Development Board

Renesas Electronics TB-RL78/F25 Development Board is ideal for getting started on development with the RL78/F25 MCUs utilizing the on-chip debug emulator E2/E2 Lite. The TB-RL78/F25 board offers a mounted 4MHz and 32.768kHz resonator. The board is highly extendable, delivering peripheral board connectors equipped with microcontroller pins. The Renesas TB-RL78/F25 Dev Board is supplied with a universal area (2.54mm pitch).

Features

  • 4MHz resonator and 32.768kHz resonator are mounted
  • Equipped with a universal area (2.54mm pitch)
  • Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
  • Highly extendable, peripheral board connectors are equipped with microcontroller pins
  • Mounted with two touch buttons using capacitive sensor units

Applications

  • HVAC panel
  • Steering switch
  • Center console switch

Specifications Chart

Chart - Renesas Electronics TB-RL78/F25 Development Board

Overview

Location Circuit - Renesas Electronics TB-RL78/F25 Development Board
Publicado: 2025-08-28 | Actualizado: 2025-10-02