Samtec HQCD 0.50mm Q Strip® Coax Cable Assemblies

Samtec HQCD 0.50mm Q Strip® Coax Cable Assemblies offer 50Ω single-ended signal routing, 38AWG coax cable, and a double row system up to 180 pins. The HQCD series is compatible with the QTH and QSH ground plane connectors. These assemblies use Samtec's Eye Speed cable to provide 14Gbps performance. Samtec HQCD 0.50mm Q Strip Coax Cable Assemblies are ideal for wire-to-board applications.

Features

  • 0.50mm (0.0197") pitch
  • 50Ω single-ended signal routing
  • 38AWG coax cable
  • Double row system up to 180 pins
  • Optional screw mounts and retention pins for the most rugged requirements
  • RoHS compliant
  • -25°C to +105°C operating temperature range
Publicado: 2021-01-18 | Actualizado: 2022-03-11