Silicon Labs Z-Wave Wireless Solutions Development Tools

Silicon Labs Z-Wave Wireless Solutions Development Tools evaluate Z-Wave System-on-Chip and radio frequency modules designed for Smart home solutions. Silicon Labs Z-Wave tools are available in UZB bridge and static controllers, Z-Wave Development Boards, and Zigbee 500 Series Regional Development Kits. UZB controllers are based on the SD3503 serial interface SoC and include crystal, passive RF components, antenna, and regional SAW filter. ZM5101 and ZM5202 Z-Wave Development Boards and the Zigbee 500 Series Regional Development Kits are available in three frequency variants (U.S., Europe, and Asia). The boards consist of Z-Wave reference design modules RF-matched for specific regions. The development boards include samples that aid in prototype development.

Features

  • Z-Wave development tools
    • Available in three frequency variants
    • Design modules RF-matched for specific regions (U.S., Europe, Asia)
    • Samples that allow for easy prototype development
  • Zigbee regional kits
    • Comes with license to use Z-Wave technology worldwide
    • Access to protocol SDK
    • All hardware needed to develop embedded Z-Wave applications
  • UZB bridge and static controllers
    • USB full-speed device connection
    • Serial interface solution exposing the Z-Wave Serial API on USB
    • Built-in helical antenna
    • Firmware upgrade through USB
    • USB powered
    • Support for Linux, Windows, and OS X CDC device class for communication
Publicado: 2019-11-07 | Actualizado: 2025-08-06