STMicroelectronics P-NUCLEO-IOD04A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD04A1 STM32 Nucleo Pack is composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-OUT04A1 expansion boards stacked on the NUCLEO-L073RZ development board. The P-NUCLEO-IOD04A1 can be used for evaluation purposes and as a development environment. This STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS2050H-32 high-side capabilities together with the STM32L073RZ computation performance.

The X-NUCLEO-IOD02A1 features the L6364Q IO-Link device transceiver for the physical connection to an IO-Link master, while the X-NUCLEO-OUT04A1 features an industrial digital output expansion board for STM32. The NUCLEO-L073RZ features the necessary hardware resources to run the FP-IND-IODOUT1 function pack and to control the transceiver and power switch. The FP-IND-IODOUT1 combines an IO-Link demo stack library (derived from X-CUBE-IOD02) with the X-CUBE-IPS and features an example of n IO-Link device sensor and actuator node.

Features

  • X-NUCLEO-IOD02A1 IO-Link transceiver expansion board based on the L6364Q device
  • X-NUCLEO-OUT04A1 industrial digital output expansion board for STM32 Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS2050H-32 (dual high-side smart power solid state relay) in a digital output module connected to 5.7A (maximum) industrial loads
  • NUCLEO-L073RZ development board embedding the STM32L073RZ 32-bit ultra-low-power STM32L073xx MCUs that incorporate the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm® Cortex-M0+ 32-bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 192Kbytes of flash program memory, 6Kbytes of data EEPROM, and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals
  • FP-IND-IODOUT1 function pack featuring IO-Link demo-stack for X-NUCLEO-IOD02A1 and control software for X-NUCLEO-OUT04A1

Applications

  • Development of an IO-Link and SIO applications
  • Evaluation of IPS2050H-32 high-side capabilities together with the STM32L073RZ computation performance

Overview

STMicroelectronics P-NUCLEO-IOD04A1 STM32 Nucleo Pack
Publicado: 2023-11-03 | Actualizado: 2023-11-09