TDK MCZ1210AH Common Mode Filters

TDK MCZ1210AH Common Mode Filters are designed for use in high-speed differential signal line applications. These compact multilayer common mode filters operate in a wide frequency range for differential mode transmission ensuring common mode impedance. TDK MCZ1210AH Common Mode Filters' common mode noise is suppressed with nearly no effect on the high-speed differential transmission line. Typical applications include electronic equipment with a high-speed interface, mobile phones, PCs, portable game machines, DVD players, TVs, and mobile audio.

Features

  • Compact multilayer common mode filter
  • EMC suppression is achieved through a widened frequency range
  • Common mode noise is suppressed
  • -40°C to 85°C operating temperature
  • -40°C to 85°C storage temperature after the circuit board is mounted

Applications

  • Electronic equipment with a high-speed interface:
    • USB2.0
    • Low-Voltage Differential Signaling (LVDS)
    • Mobile High-Definition Link (MHL)
  • Mobile phones
  • PCs
  • Portable game machines
  • TVs
  • DVD players
  • DVCs
  • Mobile audio

MCZ1210AH Dimensions

Mechanical Drawing - TDK MCZ1210AH Common Mode Filters

Tape & Reel Dimensions

Mechanical Drawing - TDK MCZ1210AH Common Mode Filters

Impedance vs Frequency Characteristics

Performance Graph - TDK MCZ1210AH Common Mode Filters
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción Inductancia Impedancia Corriente CC máxima Resistencia CC máxima
MCZ1210AH900L2TD0G MCZ1210AH900L2TD0G Hoja de datos Filtros / Bobinas de modo común 5VDC 90Ohms 100mA AEC-Q200 90 Ohms 100 mA 1.75 Ohms
MCZ1210AH360L2TD0G MCZ1210AH360L2TD0G Hoja de datos Filtros / Bobinas de modo común 5VDC 36Ohms 200mA AEC-Q200 36 Ohms 200 mA 1 Ohms
MCZ1210AH201CPTA0G MCZ1210AH201CPTA0G Hoja de datos Filtros / Bobinas de modo común 1210 200Ohm 25% 100mA 5VDC 200 Ohms 100 mA
MCZ1210AH360L2TA0G MCZ1210AH360L2TA0G Hoja de datos Filtros / Bobinas de modo común 1.25mm x 1mm x 0.5mm, -40 to +85 degC, 36, 0.2A 61 nH 36 Ohms 200 mA 1 Ohms
MCZ1210AH900L2TA0G MCZ1210AH900L2TA0G Hoja de datos Filtros / Bobinas de modo común 90 OHM 5V 100MA 1.75OHM 140 nH 90 Ohms 100 mA 1.75 Ohms
MCZ1210AH301CPTA0G MCZ1210AH301CPTA0G Hoja de datos Filtros / Bobinas de modo común 1210 300Ohm 25% 100mA 5VDC 300 Ohms 100 mA
MCZ1210AH301CPTD25 MCZ1210AH301CPTD25 Hoja de datos Filtros / Bobinas de modo común CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200 300 Ohms 100 mA 4.5 Ohms
MCZ1210AH201CPTD25 MCZ1210AH201CPTD25 Hoja de datos Filtros / Bobinas de modo común CMF 200ohm, 0.1A, -40~105 degree C, AEC-Q200 200 Ohms 100 mA 4 Ohms
Publicado: 2018-09-12 | Actualizado: 2024-05-10