TE Connectivity / Citec
TE Connectivity / Citec is the ideal design partner for all trimming solutions where a circuit requires sealed or unsealed trimmers from just 2mm square. Multiturns for precision trimming are available with 11 or 12 turn setability. Further, the Citec brand of products offers a prestigious range of potentiometers, from single and multiturn versions with cermet or carbon elements, through to switched options with shafts in either plastic or metal.
View all TE Connectivity Passives products.
Newest Products by TE Connectivity
-
LoRa Adhesive Mini Puck Antenna
7/21/2026 Features a low-profile design and operates in the ISM 868MHz to 915MHz, LoRa, LPWAN frequency bands.
-
Conectores MicroBridge® Flexfoil
7/14/2026 Available in 8, 14, and 20 positions, and can be mated with the existing male connectors on the PCB.
-
Conectores HPI de doble fila con bloqueo de 2.0 mm
7/9/2026 Available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches.
-
Sistema de interconexión de alto voltaje HC-STAK 25 XE
7/9/2026 Provides enhanced power delivery and flexible packaging for next-generation EVs and HEVs.