TE Connectivity MATEnet Automotive Ethernet Cable Assemblies
TE Connectivity's (TE) MATEnet Automotive Ethernet Cable Assemblies offer 600mm to 10m cable lengths and female/female, male, and male/male gender options. These cable assemblies include no-connector, plug, receptacle, or socket connector ends. TE MATEnet Automotive Ethernet Cable Assemblies are miniaturized automotive terminals for Ethernet applications (MATEnet).Features
- 600mm to 10m cable length range
- Plug, receptacle, socket, and no-connector ends available
- Female/female, male, and male/male genders
- Designed for automotive Ethernet applications
Additional Resource
View Results ( 25 ) Page
| N.º de artículo | Hoja de datos | Descripción | Extremo A del conector | Extremo B del conector | Longitud del cable | Género |
|---|---|---|---|---|---|---|
| 2362767-6 | ![]() |
Cables de Ethernet / Cables de conexión de red MATENET,CABLE ASSY,1 GBPS UTP | 650 mm (25.591 in) | |||
| 2362767-4 | ![]() |
Cables especializados MATENET,CABLE ASSY,1 GBPS UTP | Socket | Socket | 3 m | Male / Female |
| 2362764-3 | ![]() |
Cables especializados MATENET,CABLE ASSY 1 GBPS UTP | Receptacle | Receptacle | 1 m | Female / Female |
| 2362767-2 | ![]() |
Cables especializados MATENET,CABLE ASSY,1 GBPS UTP | Socket | Pin | 2 m | Female / Male |
| 2362767-1 | ![]() |
Cables especializados MATENET,CABLE ASSY,1 GBPS UTP | Socket | Socket | 1.2 m | Female / Male |
| 2362767-3 | ![]() |
Cables especializados MATENET,CABLE ASSY,1 GBPS UTP | Socket | Plug | 2.5 m | Female / Male |
| 2374831-4 | ![]() |
Cables de Ethernet / Cables de conexión de red MATENET,CABLE ASSY,100 MBPS UTP | Receptacle | Receptacle | 1 m (3.281 ft) | Female / Female |
| 2374831-8 | ![]() |
Cables de Ethernet / Cables de conexión de red MATENET,CABLE ASSY,100 MBPS UTP | Receptacle | Receptacle | 2 m (6.562 ft) | Female / Female |
| 2374986-1 | ![]() |
Cables de Ethernet / Cables de conexión de red MATENET,CABLE ASSY,100 MBPS UTP | Receptacle | Receptacle | 650 mm (25.591 in) | Female / Female |
| 2362764-1 | ![]() |
Cables especializados MATENET,CABLE ASSY,1 GBPS UTP | Plug | Plug | 600 mm | Female / Female |
Publicado: 2020-05-18
| Actualizado: 2024-10-11