Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM)
Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM) is an evaluation board that allows designers to easily evaluate the electromagnetic compatibility performance of CapTIvate™ technology relative to your design documents. The evaluation module features the MSP430FR2676 CapTIvate MCU with hardware-accelerated frequency hopping and oversampling. The Texas Instruments CAPTIVATE-EMC will demonstrate how to design hardware and software that can pass challenging system-level tests for conducted RF immunity, electrical fast transient and burst immunity, and electrostatic discharge immunity.Features
- MSP430FR2676 MCU with CapTIvate capacitive touch sensing technology for noise-tolerant HMIs
- IEC61000-4-6 conducted noise tolerance
- IEC61000-4-4 electrical fast transient/burst tolerance
- IEC61000-4-3 radiated noise immunity
- IEC61000-4-2 electrostatic discharge tolerance
- Communicate and experiment using the CapTIvate Design Center with code generation features
Kit Contents
- 1 CAPTIVATE-EMC evaluation board
- 1 quick start guide
Required Equipment
- A CAPTIVATE-EMC evaluation board programmed with the CAPTIVATE-EMC-Demo firmware example
- A CAPTIVATE-PGMR MCU programmer
- A CAPTIVATE-ISO communication isolation board
- A micro-USB cable to connect the CAPTIVATE-PGMR to the host PC
- A DC power supply that can output 12VDC at 1A
- The CAPTIVATE-EMC accepts 5-V to 20-V DC power supply input
- A PC running the current CapTIvate Design Center
Block Diagram
Additional Resources
Publicado: 2019-11-25
| Actualizado: 2024-02-05