Texas Instruments LM7472EVM Controller Evaluation Module (EVM)

Texas Instruments LM7472EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74720-Q1 and LM74722-Q1 ideal diode controllers in reverse battery protection applications. This evaluation module demonstrates how the Texas Instruments LM7472x-Q1 with integrated boost regulator for Low IQ and fast transient response controls two back-back N-channel power MOSFETs. It is done with an ideal diode MOSFET connected first, followed by a second MOSFET for switched output and power path cut-off.

Features

  • 12V and 24V automotive reverse battery protection
  • Input operating range 3V to 40V, extendable to 65V
  • 12V battery protection 3V to 40V
  • 24V battery protection 3V to 65V
  • 5A maximum load current with an option for 10A operation
  • Switched output for power path cut-off
  • Enable ON/OFF control
  • Output voltage slew rate control
  • LED Indication for output ON/OFF detection
  • Onboard TVS protection for automotive transient immunity

Required Equipment

  • Power Supplies
    • One adjustable power supply 0V to 40V output, 0A to 10A output current limit
  • Oscilloscope
    • A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe capable of measuring 10A
  • Meters
    • One Digital Multi Meter minimum needed
  • Loads
    • One resistive load or equivalent which can tolerate up to 10A DC load at 12V

Applications

  • Automotive reverse battery protection
  • ADAS domain controller
  • Premium audio amplifier
  • Camera ECU
  • Head unit
  • USB HUBs
  • Power path protection, power mux, and ORing

Test Setup

Mechanical Drawing - Texas Instruments LM7472EVM Controller Evaluation Module (EVM)
Publicado: 2022-02-15 | Actualizado: 2024-01-02