Kioxia Managed NAND Flash Memories

KIOXIA Managed NAND Flash Memories are 3D-based Universal Flash Storage (UFS) that utilizes the cutting-edge 64-layer BiCS flash 3D flash technology. This 3D-based consumer UFS brings the high-speed read/write performance and low power consumption demanded by mobile applications. The NAND flash memories with an integrated controller provide error correction, wear leveling, and bad block management. These devices' interface complies with JEDEC/UFS version 2.0, eliminating the need for users to perform NAND-specific control. The managed NAND flash memories from KIOXIA are available in 32GB, 64GB, 128GB, and 256GB capacities, all of which are compliant with JEDEC UFS version 2.1. Typical applications include smartphones, tablets, augmented/virtual reality, and automotive.

Features

  • 3D flash technology
  • High-speed read/write performance
  • Low power consumption
  • Error correction
  • Wear leveling
  • Bad-block management
  • Compliant with JEDEC/UFS version 2.0

Applications

  • Smartphones
  • Tablets
  • Augmented/virtual reality systems
  • Automotive
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
THGJFLT2E46BATP Almacenamiento flash universal - UFS SEE PRODUCT COMMENTS BELOW 512GB UFS v4.0 Gen12
THGJFAT1T84BAIR THGJFAT1T84BAIR Hoja de datos Almacenamiento flash universal - UFS SEE PRODUCT COMMENTS BELOW
THGJFLT1E45BATP Almacenamiento flash universal - UFS SEE PRODUCT COMMENTS BELOW 256GB UFS v4.0 Gen12
Publicado: 2018-06-25 | Actualizado: 2023-12-22