Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Würth Elektronik
Automotive Products - Würth
Würth Elektronik Automotive Products
Enlarge
Würth Elektronik offers a wide range of components designed and approved to meet automotive application standards. The automotive product offering includes EMC components, power magnetics, and RF inductors with AEC-Q200 qualifications, as well as robust SMT spacers available with IATF 16949-certified production. These automotive-focused product families from Würth Elektronik are manufactured in accordance with respective market requirements for Passive and Electromechanical components based on the reference guide of the AIAG (Automotive Industry Action Group). This manufacturing process ensures reliable product quality sufficiency to meet increasing customer requirements for automotive applications.
Features
AEC-Q200 qualified
IATF 16949:2016 certified production site for SMT spacers
Product part approval process levels 1-3 (PPAP)
Highly automated production processes
Extended temperature ranges
Optimized construction
Additional quality control checks
Applications
Automotive
Filters
Storage
RF
Data and signal lines
Infotainment systems
Featured Products
Meets stringent automotive reliability standards and are designed to operate in harsh environments.
Offer a higher saturation current and are available in 5030 and 6030 sizes.
Con calificación AEC-Q200, cuentan con carcasa de plástico de calificación UL 94-V0 y un rango de temperatura de -50°C a 105°C.
Current compensated data line filters that are AEC-Q200 qualified.
AEC-Q200 qualified and offers a compact design and high current capacity.
Delivers outstanding performance for next‑generation automotive designs.
AEC-Q200 qualified, NiZn or nanocrystaline core material, and -55°C to +150°C temperature range.
Features a ferrite core made of MgZn, a material that works in a wider frequency range than NiZn.
Ideal for automotive cable assemblies with a maximum cable diameter range of 2.1mm to 38.1mm.
AEC-Q200 qualified ferrite beads that can be put directly onto a printed circuit board.
Magnetically shielded and AEC-Q200 qualified, features a patented construction.
High common-mode suppression at high frequencies, case sizes include 0603, 0805, 1205, 1210, & 1812.
Inductores de bobina más pequeña que cumplen con la norma AEC-Q200, con un 50 % más de eficiencia del controlador de conmutación.
Magnetically-shielded and AEC-Q200 in a low leakage field with high storage capacity.
AEC-Q200 qualified, with low tolerances at high inductance values and saturation currents up to 15A.
AEC-Q200, magnetic shielded version of WE-PD2A series with low tolerances at high inductances.
Features clearly specified inrush peak current ratings, case sizes range from 0603 to 3312.
Features extremely low DCR and up to 200% higher current capability than the WE-HCF 2815 series.
High current capability, high saturation power, operating temp. up to +150°C, AEC-Q200 qualified.
include the WE-MK & WE-MCI series that feature a 1nH to 470nH inductance & 600mA maximum current.
Provides an SMT solution where a low impedance connection between two points is required.
Enlarge
Publicado: 2018-08-21
| Actualizado: 2026-05-06