Würth Elektronik Skoll-I Radio Module Evaluation Board

Würth Elektronik Skoll-I Radio Module Evaluation Board enables users to develop hardware and software for the Skoll-I radio module. This evaluation board from Würth Elektronik can be connected to a PC's USB port, and a COM port will be detected and installed on the PC. For connection to a microcontroller system, the development board is built with a multi-pin connector that is connected to all pins of the radio module. Featured jumpers allow the module to be disconnected from components, such as the USB interface, which is not required.

Features

  • Can be connected to a PC's USB port
  • Equipped with a multi-pin connector
  • Jumpers allow the module to be disconnected from components

Installation

1. Install or update the corresponding FTDI driver package on the PC.

2. Place the jumpers on the default location.

3. Connect the EV-Board to the PC using a USB cable.

4. Run the WE UART Terminal PC tool or any other serial terminal program.

5. After the module is powered up through the USB jack, the reset button should be pressed to ensure a clean start-up.

Block Diagram

Block Diagram - Würth Elektronik Skoll-I Radio Module Evaluation Board
Publicado: 2025-07-17 | Actualizado: 2025-08-19