Würth Elektronik WE-MCRI SMD Molded Coupled Inductors

Würth Elektronik WE-MCRI SMD Molded Coupled Inductors feature two identical round wire-windings and a molded core that provides a compact (10mm x 11.5mm x 9mm) attractive design with excellent electrical and improved EMI performance. The WE-MCRI inductors offer up to 17A rated current and up to 43.5A saturation current. The special winding style of the WE-MCRI products provides an excellent coupling coefficient of up to 0.995, which means far less leakage inductance. This coupled power inductor is an ideal solution for SEPIC and Ćuk switching converters where high-rated and saturation current with high-coupling coefficients are required. Typical applications include flyback converters with a 1:1 turn ratio and step-up/step-down converters with secondary, isolated output voltage.

Features

  • Magnetically shielded
  • 1:1 transformer
  • Excellent electrical and improved EMI performance
  • Molding technology
  • Compact design
  • Better leakage inductance (Lk) and rated current (Ir) than comparable components
  • -40°C to +125°C operating temperature range

Applications

  • Isolated converters like flyback converters
  • Buck-boost, SEPIC, ZETA, and Ćuk converters
  • Switching regulators with second and unregulated output voltage
View Results ( 25 ) Page
N.º de artículo Hoja de datos Inductancia - Paralela Corriente CC máxima Resistencia CC máxima Longitud Ancho Altura
7448990150 7448990150 Hoja de datos 15 uH 3.9 A 87 mOhms 11.5 mm 10 mm 9 mm
7448990010 7448990010 Hoja de datos 1 uH 17 A 5.6 mOhms 11.5 mm 10 mm 9 mm
7448990220 7448990220 Hoja de datos 22 uH 3.4 A 106 mOhms 11.5 mm 10 mm 9 mm
7448991082 7448991082 Hoja de datos 8.2 uH 4.7 A 46 mOhms 10 mm 10 mm 4.1 mm
7448990330 7448990330 Hoja de datos 33 uH 2.9 A 145 mOhms 11.5 mm 10 mm 9 mm
7448991047 7448991047 Hoja de datos 4.7 uH 6.2 A 29 mOhms 10 mm 10 mm 4.1 mm
7448990033 7448990033 Hoja de datos 3.3 uH 7.5 A 26 mOhms 11.5 mm 10 mm 9 mm
7448991150 7448991150 Hoja de datos 15 uH 3.25 A 95 mOhms 10 mm 10 mm 4.1 mm
7448990047 7448990047 Hoja de datos 4.7 uH 5.9 A 40 mOhms 11.5 mm 10 mm 9 mm
7448990100 7448990100 Hoja de datos 10 uH 4.5 A 69 mOhms 11.5 mm 10 mm 9 mm
Publicado: 2018-02-07 | Actualizado: 2024-05-10