953-015-030R121

NorComp
636-953-015-030R121
953-015-030R121

Fabricante:

Descripción:
Componentes de cable subminiatura D 15P 35D Strain Rlf Die Cast Nickel

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 242

Existencias:
242 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.59 $9.59
$8.15 $81.50
$7.64 $152.80
$7.28 $364.00
$7.27 $727.00
$6.40 $3,200.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Componentes de cable subminiatura D
RoHS:  
Strain Relief Backshell
2 (A)
37.5 deg
1 Entry
Zinc
Nickel
15 Position
Bulk
Marca: NorComp
Diámetro de cable: 13 mm
Hardware: Slot Head Jackscrews
Tipo de producto: D-Sub Backshells
Serie: 953
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Nombre comercial: ARMOR
Peso de la unidad: 56.400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.