Computadora en un Módulo (COM)

 Computadora en un Módulo (COM)
Computer-On-Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.  
More...

Please view our large selection of Computer-On Modules below.
Resultados: 1,489
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Factor de forma Marca del procesador Tipo de procesador Conjuntos de chips Frecuencia Capacidad máxima de memoria RAM Memoria RAM instalada Memoria Caché Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Dimensiones
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Celeron 6305E2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and 4 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Commercial temperature range. No en existencias
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and 16GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industr No en existencias
Min.: 1
Mult.: 1
COM Express Compact Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Plazo de entrega no en existencias 14 Semanas
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on AMD Ryzen Embedded V2748 8-core processorwith 2.9GHz up to 4.25GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem No en existencias
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2748 2.9 GHz to 4.25 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on AMD Ryzen Embedded V2546 6-core processorwith 3.0GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem No en existencias
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2546 3 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on AMD Ryzen Embedded V2718 8-core processorwith 1.7GHz up to 4.15GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem No en existencias
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2718 1.7 GHz to 4.15 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Compact module based on AMD Ryzen Embedded V2516 6-core processorwith 2.1GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem No en existencias
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2516 2.1 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computadora en un Módulo (COM) COM HPC Size A module with Intel Core i7-1185G7E Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). No en existencias
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computadora en un Módulo (COM) COM HPC Size A module with Intel Core i5-1145G7E Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). No en existencias
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computadora en un Módulo (COM) COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). No en existencias
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computadora en un Módulo (COM) COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). No en existencias
Min.: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computadora en un Módulo (COM) COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. No en existencias
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1

COM Express Basic Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi No en existencias
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Plazo de entrega no en existencias 17 Semanas
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computadora en un Módulo (COM) COM-HPC client module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. No en existencias
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computadora en un Módulo (COM) COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. No en existencias
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computadora en un Módulo (COM) COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. No en existencias
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm