FEBFOD8316-GEVB

onsemi
512-FEBFOD8316
FEBFOD8316-GEVB

Fabricante:

Descripción:
Otras herramientas de desarrollo Eval Board for FOD8316

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 17 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$135.00 $135.00

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Otras herramientas de desarrollo
RoHS:  
Evaluation Boards
Bulk
Marca: onsemi
Descripción/Función: IGBT drive optocoupler with desaturation detection and isolated fault sensing
Para utilizar con: FOD8316
Tipo de producto: Other Development Tools
Serie: FEBFOD8316
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: FEBFOD8316
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

FOD83xx Optoplanar® Gate Drive Optocouplers

onsemi FOD83xx Optoplanar® Gate Drive Optocouplers are advanced 2.5A output current gate drive optocouplers, capable of driving medium power IGBT/MOSFETs. These optocouplers employ coplanar packaging technology, Optoplanar®, and optimized IC design. The FOD83xx optocouplers also provide an extended industrial temperature range of -40 to +100ºC, and are ideally suited for fast switching of power IGBTs and MOSFETs used in industrial inverter applications and high performance power systems.