FEBFL77944-L80L012A-GEVB

onsemi
512-BFL77944L80L012A
FEBFL77944-L80L012A-GEVB

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED EVALUATION BOARD

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Las cantidades superiores a 1 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$89.61 $89.61

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Boards
FL77944
FL77944
98 VAC to 142 VAC
FL77944
Bulk
Marca: onsemi
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: FEBFL77944A1
Peso de la unidad: 184.191 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Evaluation Boards for FL77944 DACD

onsemi Evaluation Boards for FL77944 LED Direct AC Drivers and are offered in two versions. The Low Line LED driver board has an input voltage range of 98 VAC to 142 VAC. The input voltage range High Line LED driver board is 198 VAC to 242 VAC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

FL77944 Dimmable High-Power LED Direct AC Driver

onsemi LED Direct AC Drivers (DACD) help designers develop lighting solutions with a smaller form factor, scalable power, excellent performance, and long system lifetimes. These integrated circuit solutions offer phase-cut dimming, analog dimming, and PWM dimming capabilities for smart commercial lighting applications. These DACDs can scale power from 12W to 120W, reducing the number of required ICs. By eliminating the need for magnetic components and electrolytic caps, these drivers can fit into tighter spaces, have fewer points of failure, and last longer than SMPS-based products. onsemi LED DACD can also be tuned for low flicker without compromising the PF and THD performance. Reference design boards are available for evaluating the Fairchild Direct AC Drive solutions.