Transformadores de control industriales

Resultados: 9,026
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Régimen de potencia Régimen de voltaje principal Régimen de voltaje secundario Régimen de corriente secundaria Estilo de montaje Devanado principal Devanado secundario Longitud Ancho Altura
SolaHD Transformadores de control industriales 7.5KVA 240X480-120 NEMA 4/12

7.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Transformadores de control industriales 7.5KVA 230/460/575-115/95 4/12

SolaHD Transformadores de control industriales 7.5KVA 480-240 NEMA 4/12

SolaHD Transformadores de control industriales 5KVA 240X480-120

5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Transformadores de control industriales 5KVA 230/460/575-115/95

SolaHD Transformadores de control industriales 5KVA 480-240

5 kVA 480 V 240 V Wall Mount Single Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Transformadores de control industriales 7.5KVA 240X480-120

7.5 kVA 240 V, 480 V 120 V Wall Mount Dual Primary Winding Single Secondary Winding 17 in 14 in 9 in
SolaHD Transformadores de control industriales 7.5KVA 230/460/575-115/95

SolaHD Transformadores de control industriales 7.5KVA 480-240

SolaHD Transformadores de control industriales 112.5KVA 480D-208Y K-13 RATED

112.5 kVA 480 V 208 V, 120 V 313 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Transformadores de control industriales 150KVA 480D-208Y K-13 RATED

150 kVA 480 V 208 V, 120 V 417 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm
SolaHD Transformadores de control industriales 15KVA 480D-208Y K-13 RATED

15 kVA 480 V 208 V, 120 V 41.7 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Transformadores de control industriales 225KVA 480D-208Y K-13 RATED

225 kVA 480 V 208 V, 120 V 625 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 1168 mm 610 mm 914 mm
SolaHD Transformadores de control industriales 300KVA 480D-208Y K-13 RATED

300 kVA 480 V 208 V, 120 V 834 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm
SolaHD Transformadores de control industriales 30KVA 480D-208Y K-13 RATED

30 kVA 480 V 208 V, 120 V 83.4 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Transformadores de control industriales 112.5KVA 480D-208Y K-20 RATED

112.5 kVA 480 V 208 V, 120 V 313 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Transformadores de control industriales 150KVA 480D-208Y K-20 RATED

150 kVA 480 V 208 V, 120 V 417 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm
SolaHD Transformadores de control industriales 15KVA 480D-208Y K-20 RATED

15 kVA 480 V 208 V, 120 V 41.7 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Transformadores de control industriales 225KVA 480D-208Y K-20 RATED

225 kVA 480 V 208 V, 120 V 625 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm
SolaHD Transformadores de control industriales 300KVA 480D-208Y K-20 RATED

300 kVA 480 V 208 V, 120 V 834 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm
SolaHD Transformadores de control industriales 30KVA 480D-208Y K-20 RATED

30 kVA 480 V 208 V, 120 V 83.4 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Transformadores de control industriales 45KVA 480D-208Y K-20 RATED

45 kVA 480 V 208 V, 120 V 125 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Transformadores de control industriales 150KVA 480D-208Y K-4 RATED

150 kVA 480 V 208 V, 120 V 417 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Transformadores de control industriales 15KVA 480D-208Y K-4 RATED

15 kVA 480 V 208 V, 120 V 41.7 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 457 mm 356 mm 584 mm
SolaHD Transformadores de control industriales 225KVA 480D-208Y K-4 RATED

225 kVA 480 V 208 V, 120 V 625 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm