Mezclador de RF

Resultados: 826
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Frecuencia RF Pérdida de conversión - Máx. NF - Figura de ruido Frecuencia LO Frecuencia IF Temperatura de trabajo máxima Temperatura de trabajo mínima Estilo de montaje Paquete / Cubierta
Marki Microwave Mezclador de RF The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 25En existencias
Min.: 1
Mult.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25En existencias
Min.: 1
Mult.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz DC to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 25En existencias
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 25En existencias
Min.: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 25En existencias
Min.: 1
Mult.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 25En existencias
Min.: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 25En existencias
Min.: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz DC to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 25En existencias
Min.: 1
Mult.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25En existencias
Min.: 1
Mult.: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 25En existencias
Min.: 1
Mult.: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mezclador de RF The MT3-0113LCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability. 10En existencias
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 10.5 dB 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 517En existencias
Min.: 1
Mult.: 1
Carrete: 500

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 1,622En existencias
Se puede aplicar una tarifa de 5 % si el envío es a los Estados Unidos.
Min.: 1
Mult.: 1
Carrete: 1,000

10 MHz to 1.2 GHz 8.5 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 1,009En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

500 kHz to 500 MHz 8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 543En existencias
Min.: 1
Mult.: 1
Carrete: 500

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 363En existencias
Min.: 1
Mult.: 1
Carrete: 500

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 698En existencias
Min.: 1
Mult.: 1
Carrete: 500

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 810En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 291En existencias
Min.: 1
Mult.: 1
Carrete: 500

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mezclador de RF DBL BAL MIX / SURF MT / RoHS 204En existencias
Min.: 1
Mult.: 1
Carrete: 100

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits Mezclador de RF Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 85En existencias
Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Min.: 1
Mult.: 1
Carrete: 50

1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits Mezclador de RF Level 7, SMT Double Balanced Mixer, RF/LO Freq 3800 - 12000 MHz 159En existencias
Min.: 1
Mult.: 1
Carrete: 500

3.8 GHz to 12 GHz 8.5 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits Mezclador de RF Level 13, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 472En existencias
Se puede aplicar una tarifa de 5 % si el envío es a los Estados Unidos.
Min.: 1
Mult.: 1
Carrete: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits Mezclador de RF MMIC MIXER 577En existencias
Min.: 1
Mult.: 1
Carrete: 500

5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits Mezclador de RF Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz 113En existencias
Min.: 1
Mult.: 1
Carrete: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm