7.5 mm DC/DC Converters - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
ROHM Semiconductor DC/DC Converters - SMD ON Resistor 3.0, PWM Type DC/DC Converter IC With Integrated Switching MOSFET 3,050In Stock
Min.: 1
Mult.: 1
: 1,500

Isolated 1 Output 11 V 60 V SOP-20 12.8 mm 7.5 mm 2.5 mm + 105 C - 40 C
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 227In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1,326In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 387In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 955In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 280In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1,263In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 557In Stock
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R24C2T25/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 300In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1,123In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R9C1T18/R
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3,358In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel 10,305In Stock
9,000Expected 8/28/2026
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVER 2,862In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVER 3,112In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Bag 192In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 150 C - 40 C RxxC2Txx

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA Reel 2,404In Stock
1,500Expected 1/29/2027
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 280In Stock
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 500 mW 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial + 150 C - 40 C RxxCTxxS
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 22In Stock
2,250Expected 9/17/2026
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2.5 W 8 V 18 V 25 V 3 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C UCC14140

RECOM Power DC/DC Converters - SMD 0.5W 4.5-5.5Vin 5.0Vout 100mA 23In Stock
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxC05TExxS
RECOM Power DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout 128In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 5.5 V 3.3 V 100 mA - 5 V 5 kV 10.3 mm 7.5 mm 2.65 mm Industrial + 150 C - 40 C RxxCTxxS

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA 68In Stock
40Expected 8/28/2026
A tariff of 30% may be applied if shipping to the United States.
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial + 125 C - 40 C RxxCTExxS
Texas Instruments DC/DC Converters - SMD 500-mW high-efficie ncy 5-kVRMS isolate A 595-UCC12050DVE 30In Stock
6,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 5 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12050
Texas Instruments DC/DC Converters - SMD 500 mW high efficie ncy 3 kVrms isolated A 595-UCC12040DVE
7,900Expected 9/9/2026
Min.: 1
Mult.: 1
: 2,000

Isolated 1 Output 500 mW 4.5 V 5.5 V 5 V 100 mA 3 kV SOIC-16 10.3 mm 7.5 mm 2.65 mm Medical, Industrial + 125 C - 40 C UCC12040
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE
1,286Expected 9/11/2026
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial + 125 C - 40 C R24C2T25/R
XP Power DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P Non-Stocked Lead-Time 24 Weeks
A tariff of 10% may be applied if shipping to the United States.
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 7.5 mm 6.25 mm Industrial + 85 C - 40 C ISF