Nuevos Conectores de fibra óptica

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.
-
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.8/21/2026 -
StarTech Fiber Optic ConnectorsDesigned to extend single-mode or multi-mode fiber connections.8/13/2026 -
NEUTRIK opticalCON D-Size ST Feedthrough Chassis ConnectorProvides ST feedthrough solution in D-size format, enabling easy integration of fiber connections.6/1/2026 -
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.11/5/2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.11/5/2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.11/5/2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.11/5/2025 -
Jonard Tools SPARC Linc Splice On ConnectorsProvides a seamless, low-loss connection for single-mode fiber applications.9/5/2025 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.9/5/2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
Amphenol Multiport SMP, SMPM, & SMPS PCB ConnectorsSmall form factor solution constructed for high-density, high-frequency applications.2/28/2025 -
Amphenol Conectores de metal resistentes MLCSuper tough uni-boot duplex LC connectors that fully comply with IEC 61754-20 standards.12/31/2024 -
Amphenol ST ConnectorsUtilizes a bayonet-style mating concept to provide a secure and robust coupling mechanism.12/4/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.9/17/2024 -
TE Connectivity Sistemas de interconexión VITA 66.5 de placa posterior ópticaOfrecen interconexión óptica de acoplamiento ciego en una configuración de placa posterior/tarjeta secundaria.8/28/2024 -
Molex Quasar OptiX Field Mountable ConnectorsEnables field installers to fit connectors to optical cables found in extreme outdoor environments.7/2/2024 -
TE Connectivity Conectores MT circulares de alta densidad VITA 87Enable high speed and bandwidth needed in a smaller space for next-generation ruggedized systems.4/23/2024 -
TE Connectivity Conectores NanoRFOffer high-density RF and optical connections within a common connector module.12/1/2023 -
JAE Electronics FO-BD7 Outdoor Optical ConnectorsAddresses common thermal issues by embedding the optical module into the plug.9/1/2023 -
Panasonic Conectores ópticos activos dúplex-LC serie VPermiten amplias tasas de datos de alta velocidad de 20 Mbps a 8 Gbps por canal, con conectores dúplex-LC.7/30/2023 -
Samtec Sistemas de cables QSFP Flyover®Proporcionan una integridad de señal mejorada y extendida al enviar datos críticos sobre materiales de PCB con pérdida.9/13/2022