Nuevos Controladores PLC

Phoenix Contact PLCnext AXC F 1252 Controller is designed for the Axioline I/O system, offering high performance, robustness, and ease of use in demanding environments. This controller runs a real-time Yocto/Linux® operating system and supports both IEC 61131‑3 and high-level programming languages using tools like PLCnext Engineer, Eclipse®, and Visual Studio®. The AXC F 1252 controller features an Arm® Cortex®‑A55 dual-core processor (2 x 1.7GHz) with integrated memory and IoT connectivity via PROFICLOUD and other cloud platforms. This controller enables flexible communication through multiple industrial protocols and seamless integration with IT and cloud systems. The device is designed with built‑in cybersecurity measures and certifications in accordance with IEC 62443 standards. The AXC F 1252 controller is ideally used in automation control systems.
-
Phoenix Contact PLCnext AXC F 1252 ControllerDesigned for the Axioline I/O system, offering high performance, robustness, and ease of use.6/15/2026 -
Digi Z45 Industrial ControllersComplete automation control system in a single, compact, rugged device.3/31/2026 -
Digi Z45 Remote Management System Industrial ControllerA complete automation and communications solution in a single, rugged platform.3/31/2026 -
Carlo Gavazzi EMS Energy Management SystemIntegrated solution for comprehensive energy monitoring and control.3/30/2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.2/26/2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.2/26/2026 -
Phoenix Contact ILC 2x50 ControllersFor central building automation, where reliability is a high priority, and offers complete security.2/13/2026 -
Phoenix Contact AXL F PSRTD8 1F Axioline F Safety ModuleOffers 8 safe inputs for 1-channel assignment and 4 safe inputs for 2-channel assignment.2/6/2026 -
Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter KitDesigned for the modular remote relay system that supports applications with up to 56 I/O channels.1/28/2026 -
Phoenix Contact PLC Logic Basic ModuleThis device features an RS-485 connection for Modbus/RTU communication.1/13/2026 -
Phoenix Contact AXL F CNT2 1H Function ModuleThis counter module acquires and processes fast pulse sequences from sensors.1/13/2026 -
Crouzet Millenium Logic ControllersCompact, versatile, and communication-ready, designed for small automation projects.11/5/2025 -
Industrial Shields GateBerry Raspberry Pi 4B GatewaysBased on the Raspberry Pi, acting as a bridge between sensors, local equipment, and the cloud.10/14/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.6/23/2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.4/18/2025 -
Phoenix Contact Controladores de automatización de edificios EN Catan C1Simplifies room automation projects in hospitals, data centers, and commercial buildings.3/14/2025 -
Weidmuller u-control M3000 & M4000 PAC ControllersProvides a control and edge system in one device and realizes the convergence of IT and OT.1/7/2025 -
DFRobot DFR0944 ESP32-S3-Based DMX512 Lighting ControllerDesigned to manage stage, theater, and venue lighting via the DMX512 protocol.12/24/2024 -
Industrial Shields Controllino MAXI Programmable Logic ControllersCompact design and substantial I/O capacity (12 inputs and 12 outputs) for ideal form and function.12/9/2024 -
Industrial Shields Controllino MINI Programmable Logic ControllersHouses 16 I/Os (eight inputs and eight outputs) in a compact footprint.11/28/2024 -
Industrial Shields Controllino MEGA Programmable Logic ControllersOutfitted with numerous input and output channels for large-scale and intricate projects.11/28/2024 -
Industrial Shields Controllino MICRO Programmable Logic ControllersPowered by a 32-bit Raspberry Pi MCU chip and packed with 18 I/Os in a minimal form factor.11/26/2024 -
Arduino Pro Opta® Analog Expansion Kit A0602Boost Opta's real-time control, monitoring, and predictive maintenance capabilities.7/2/2024 -
Siemens LOGO! 8.4 Logic ModulesSpace-saving basic interfaces for connecting expansion modules.6/3/2024 -
DISPLAY VISIONS Unidad de control serie EA PLC con pantalla táctilLa solución moderna y compacta que permite la visualización en hasta 50 pantallas satelitales.4/25/2024 -