Nuevos Diodos emisores de luz (LED)

ams OSRAM OSTUNE™ E1515 LEDs are automotive-qualified warm white LEDs that offer superior light quality for ambient white illumination. The OSTUNE™ E1515 LEDs operate at 5.5V with two junctions that perfectly match the board voltage, enhancing system efficiency and replacing 2 LEDs in series. These LEDs deliver excellent color rendering using dedicated phosphors with high CRI across a very cold-to-very-warm white color temperature range from 2400K to 6500K. The OSTUNE™ E1515 LEDs feature advanced AlInGaN volume-emitter technology on a sapphire substrate. These LEDs are housed in a robust silicone resin and epoxy package and are AEC-Q102 qualified. The E1515 LEDs are ideal for ambient lighting and the automotive aftermarket, especially matrix reading lights and center consoles.
-
ams OSRAM OSTUNE™ E1515 LEDsAutomotive-qualified LEDs that offer superior light quality for ambient white illumination.8/13/2026 -
ams OSRAM LED UNIQ DURIS™ E 2835Offer U6 and U9 that are specially designed for 6V and 9V applications, respectively.7/28/2026 -
Cree LED XLamp® XP-G Prime LEDsHigh-efficiency directional LED for roadway, industrial, and portable lighting applications.7/21/2026 -
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.7/16/2026 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LEDDesigned for a high-resolution local dimming LCD head-up display7/10/2026 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.7/10/2026 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LEDsHigh-efficacy 5050 LEDs with robust packaging for professional lighting.7/7/2026 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.7/6/2026 -
Kingbright APHB1608 & AA4040 2nd Gen SMD LEDsOffer improved material durability and electrical reliability for dense system designs.6/24/2026 -
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.6/16/2026 -
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.5/27/2026 -
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.5/5/2026 -
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.4/14/2026 -
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.4/10/2026 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.4/10/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.4/9/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.4/8/2026 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.3/31/2026 -
ams OSRAM LED 0201 SmartLED™ PUREChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.3/23/2026 -
ams OSRAM LED GW CPSRM1.xM OSLON™ Square EssentialDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.3/16/2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.3/9/2026 -
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.2/26/2026 -
Kingbright APGF0607G32B33R23-05 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.2/19/2026 -
Marktech Optoelectronics MTSM340UV UV LEDs340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.1/16/2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.1/13/2026 -