Nuevos Inductores de potencia - SMD

Abracon AMELH4018S DDR5 Server Power Inductors are designed for power supply applications in DDR5 memory banks used in next-generation artificial intelligence (AI) and data center server systems. These Abracon inductors comply with the JEDEC PMIC 50xx standard, which requires higher efficiency and superior thermal performance. The AMELH4018S is housed in a compact 4.3mm × 4.3mm × 2.0mm (LxWxH) package and features an inductance range of 0.47µH to 1.0µH.
-
Abracon AMELH4018S DDR5 Server Power InductorsDesigned for power supply applications in DDR5 memory banks used in AI and data center servers.2/26/2026 -
TDK Inductor de potencia metálico TFM252012BLEAUses TDK's thin-film processing with coils formed from Cu plating for highly flexible designs.2/16/2026 -
TDK Inductores de ferrita bobinados HPL505028FProprietary ferrite materials and coil structure with no connection points ensure high reliability.2/16/2026 -
TDK Inductor ADL3225VCompact and thin automotive-grade decoupling inductor designed for PoC applications in vehicles.2/6/2026 -
Laird Technologies MAF06 High-Current Low DCR SMD Power InductorsPower line noise suppression and desired power efficiency while delivering extremely low DCR.1/13/2026 -
TDK Inductores BCL3520FT-DFor automotive power circuits and features a small footprint with dimensions of 3.3mm x 3.5mm x 2mm.12/15/2025 -
Abracon AVR Ultra-Thin Assembly InductorsDeliver next-generation, cost-effective solutions for high-performance voltage regulation.12/5/2025 -
Bourns CVH160808H Multilayer Power Chip InductorsFeature a metal alloy-based core and monolithic construction in a compact form factor.10/31/2025 -
TE Connectivity Inductores de Potencia SMD Tipo 3657 con Bobinado de AlambreHigh saturation current and low DC resistance, delivering high conversion efficiency.10/16/2025 -
TAIYO YUDEN LSCN MCOIL™ Multilayer Metal Power InductorsPackages from 0402 (1005 metric) to 0806 (2016 metric) with inductance values from 100nH to 2.2μH.10/9/2025 -
TDK ADL2012 Wound Ferrite InductorsOffers a compact size, thin form factor, a wide operating temperature range, and AEC-200 compliance.10/6/2025 -
TDK Inductores de potencia MLZ1608CIntegrated with decoupling circuits that have top-class DC superimposition characteristics.10/6/2025 -
TDK Inductores de potencia de película fina TFM141206BLEAchieves the excellent DC bias characteristics needed for inductors of power circuits.10/6/2025 -
TDK Inductor de potencia VLS3015CZ-HEAEC-Q200 qualified magnetic shield type wound inductor for automotive applications.10/1/2025 -
Vishay IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors1.5kVDC isolation voltage rating and soft saturation for maximizing ripple control at high currents.9/19/2025 -
Bourns SRN5040TA-P Semi-Shielded Power InductorsHigh-current inductors with polarity control for Electromagnetic Interference (EMI) optimization.9/18/2025 -
Bourns Inductor de potencia SMD de grado automotriz SDE0403ATAEC-Q200-compliant inductors to meet high-current-density and high-temperature requirements.9/12/2025 -
TDK Inductores de potencia de película fina PLEC69Compact design of 1.2mm x 0.6mm x 0.95mm and are used for separating the data signal from the power8/28/2025 -
Abracon AMELH Power InductorsFlat-wire / hot-pressed molded power inductors designed for high-performance power electronics.8/25/2025 -
Abracon AMELH5050S Power Inductors5.5mm x 5.3mm x 4.8mm, excellent current capacity of up to 40A, and ultra-low DCR, down to 1.1mΩ.8/19/2025 -
Abracon AMELH5030S Power InductorsLow DCR (1.6mΩ to 40.4mΩ) & high saturation current (6.5A to 45A) in a 5.5mm x 5.3mm x 2.9mm size.8/19/2025 -
Abracon AMELH5020S Power InductorsHigh saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in 5.5mm x 5.3mm x 1.9mm package.8/19/2025 -
Bourns SRP1024HMCT Shielded Power InductorsFeatures a low profile of 2.2mm (minimum) and operates over a temperature range of -40°C to +125°C.8/4/2025 -
TDK ADL-VL Automotive InductorsAEC-Q200 compliant for excellence in automotive applications, particularly in-vehicle PoC systems.7/31/2025 -
Bourns SRN2010BTA Semi-Shielded Power InductorsAEC-Q200 compliant and offers semi-shielded construction with a 1mm maximum profile height.7/29/2025 -