Nuevos Resistores de detección de corriente

Stackpole Electronics MCJ Metal Element Jumper Chip Resistors are specialized resistors designed for high-current reliability, featuring significantly higher current ratings than conventional jumpers. These resistors support continuous currents up to 70.7A and withstand momentary peaks up to 141.4A, while maintaining ultra-low resistance. The MCJ resistors are available in various sizes, including 0402, 0603, and 0805, all of which are AEC-Q200 compliant. These MCJ metal element high-current jumper chip resistors are ideal for high-reliability and compact electronics where conventional jumpers fall short.
-
Stackpole Electronics MCJ Metal Element Jumper Chip ResistorsDesigned for high-current reliability with higher current ratings than conventional jumpers.1/13/2026 -
Bourns CRN Low Ohmic Metal Film ResistorsBased on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.12/1/2025 -
TE Connectivity Resistencias shunt SMD de detección de corriente de bajo ohmiaje SVSQHigh-precision, low-ohmic surface-mount shunt resistors designed for demanding applications.10/28/2025 -
Bourns CSS4C-1216 Current Sense Resistors4-terminal current sense resistors for precision current measurement and high-performance designs.10/20/2025 -
Ohmite RVK 4-Terminal Metal Alloy Current Sense ResistorsOffers low resistance of 0.5mΩ to 6mΩ and a low TCR of ≤+50ppm/°C.8/25/2025 -
Vishay WSKP0612 Power Metal Strip® ResistorsUse a proprietary processing technique to produce low resistance values and are AEC-Q200 qualified.7/28/2025 -
Stackpole Electronics CSSU High Power Metal Alloy Current Sense ResistorAEC-Q200 compliant and offers a 5W maximum power rating in a 2512 size chip.4/18/2025 -
Bourns MSR Riedon™ Current Sense ResistorsFeature 0.005Ω to 0.10Ω resistance range and 1W, 3W, or 5W power ratings.1/7/2025 -
TT Electronics Resistores de potencia de baja resistencia LRMAP1216Cuentan con resistores de derivación SMT de alta potencia, baja inductancia y bajo valor.11/4/2024 -
TT Electronics Resistores Kelvin de aleación metálica de baja resistencia LRMAKLow-value SMT shunt resistors in flat chip format with 4 terminals.11/4/2024 -
Cyntec Total Solution for AI Server and SwitchFeature advanced products, such as high-power-density chokes, power modules, busbars, and E-fuses.9/24/2024 -
Cyntec Solution for Smartphones & WearablesFeatures miniaturized and highly integrated components with high power efficiency.9/24/2024 -
Cyntec Solution for OBCs & DC-DC ConvertersChokes and current sensing resistors that enhance power efficiency in E-mobility applications.9/24/2024 -
Cyntec Product Portfolio for BMSFeatures chokes and current sensing resistors designed to enhance BMS applications.9/24/2024 -
Susumu Resistores de detección de corriente MSRBasados en una aleación resistiva de precisión, lo que garantiza confiabilidad en aplicaciones automotrices y eléctricas.9/10/2024 -
Vishay Resistores de banda metálica de potencia WSLF1206Cuentan con una técnica de procesamiento patentada que produce bajos valores de resistencia de 0.3 mΩ a 3 mΩ.8/20/2024 -
Vishay Resistores de detección de corriente WSBRFeature <5nH low inductance, low thermal EMF (low as <1.25μV/°C), and are AEC-Q200 qualified.6/11/2024 -
Stackpole Electronics Kelvin Termination Metal Alloy ResistorsFeatures four terminals, ideal for applications requiring high efficiency.1/11/2024 -
Bourns CSI Current Sense ResistorsFeatures an EB welded metal strip, low resistance, low TCR, and excellent long-term stability.1/4/2024 -
Littelfuse L4CL 4-Terminal Surface-Mount ResistorsSmall size with a 10mΩ to 100mΩ resistance range, up to 1W power rating, and tolerance down to 0.3%.11/10/2023 -
Littelfuse WPC-A 2-Terminal Surface-Mount ResistorsFeatures a 3W power rating, ±1% tolerance, and 4mΩ to 8mΩ resistance range.11/10/2023 -
Littelfuse WPB-A 2-Terminal Surface-Mount ResistorsOffers a 2W power rating, ±1% tolerance, and 4mΩ to 10mΩ resistance range.11/10/2023 -
Littelfuse WJC-A Surface-Mount High Current JumpersAEC-Q200 qualified and offers 1mΩ maximum resistance and 40A maximum current.11/10/2023 -
Littelfuse L4CA 4-Terminal Surface-Mount ResistorsUp to 1W power rating and low resistance range of 0.5mΩ to 50mΩ in small 0302 or 0612 package size.11/10/2023 -
KOA Speer UR73VH2B SMD Current Sense ResistorsCurrent-detecting resistors for power supplies and motor circuits.11/3/2023 -